KFF7118A
CTS Corporation
Description: Duplexer,

Overview of KFF7118A by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for KFF7118A by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # KFF7118A
Richardson RFPD DUPLEXER RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for KFF7118A by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KFF7118A by CTS Corporation

KFF7118A
CTS Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Additional Feature
CENTER FREQ TX/RX: 2535 MHZ
Filter Type
DUPLEXER
Height
5.22 mm
Insertion Loss (Rx)
3 dB
Insertion Loss (Tx)
3 dB
Length
24.04 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Receive Center Frequency
2655 MHz
Transmit Center Frequency
2655 MHz
Width
4.6 mm
Want to compare parts?
  1. KFF7118A
    CTS Corporation
    Duplexer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFF7118A by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFF7118A by CTS Corporation

Select Manufacturer
Which Manufacturer of KFF7118A would you like to use for your alert(s)?
  • Please alert me when KFF7118A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFF7118A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFF7118A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFF7118A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFF7118A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFF7118A by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: