Part Details for KG-020 by Fix&Fasten
Overview of KG-020 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KG-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KG-020
|
TME | Hole and edge shield, polyetylene, L: 10m, natural, H: 5.4mm, W: 5mm Min Qty: 1 | 99 |
|
$9.7500 / $14.9000 | Buy Now |