Part Details for KG1000800000G by Anytek Technology Corporation Ltd
Overview of KG1000800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KG1000800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KG1000800000G-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6092 | Buy Now |
DISTI #
72316994
|
RS | KG-5.0- 10P Grey/MARK | Amphenol - Anytek KG1000800000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
DISTI #
ANYKG1000800000G
|
Heilind Electronics | KG-5.0- 10P GREY MARK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5710 / $0.8330 | Buy Now | |
DISTI #
ANYKG1000800000G
|
Interstate Connecting Components | KG-5.0- 10P GREY MARK | 0 |
|
Buy Now |