There are no models available for this part yet.
Overview of KG312A2XXA21XX by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KG312A2XXA21XX by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73J0654
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker Rohs Compliant: Yes |Apem KG312A2XXA21XX RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $24.4200 | Buy Now | |
DISTI #
3937-KG312A2XXA21XX-679-ND
|
DigiKey | SWITCH ROCKER SPST 15A 12V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$9.6182 / $23.1300 | Buy Now | |
DISTI #
KG312A2XXA21XX-ND
|
DigiKey | SWITCH ROCKER SPST 15A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7155 | Buy Now | |
DISTI #
642-KG312A2XXA21
|
Mouser Electronics | Rocker Switches SPST ON-OFF BLACK RoHS: Compliant | 6 |
|
$10.3000 / $24.9300 | Buy Now | |
DISTI #
74999849
|
RS | ROCKER SWITCH KG PROTECTED | APEM Components KG312A2XXA21XX Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4500 | RFQ | |
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles Automotive RoHS: Compliant | 0 |
|
$4.8600 / $13.4300 | Buy Now | ||
Master Electronics | Switch Rocker ON OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles Automotive RoHS: Compliant | 0 |
|
$4.8600 / $13.4300 | Buy Now |
CAD Models for KG312A2XXA21XX by APEM Inc
Part Data Attributes for KG312A2XXA21XX by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.413 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
19.9898 mm
|
Body Color
|
BLACK
|
Body Height
|
35.4838 mm
|
Body Length or Diameter
|
48.4886 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating M Load
|
4A@250VAC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
2000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
QUICK CONNECT
|