Part Details for KG3500 by ifm efector inc
Overview of KG3500 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KG3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-KG3500-ND
|
DigiKey | SENSOR PROX CAPACITIVE 8MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$214.0000 | Buy Now |
DISTI #
71937804
|
RS | Capacitive Proximity Sensor, M18 Thread, 1-1/2" Conn, 20-250 VAC/DC, NO/NC, IP65 | ifm efector KG3500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$175.1000 / $183.3600 | Buy Now |
|
Neutron USA | Capacitive Sensor, M18 Non-flush, 8mm Range, NO/NC, 20-250AC/DC, 1/2" Conn, IP65 | 7 |
|
$381.4100 | Buy Now |