There are no models available for this part yet.
Overview of KG3E825UD by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KG3E825UD by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK7271
|
Newark | Ongls Enc 3Db 806-896 Mhz Npb/Bag |Pulse KG3E825UD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6600 / $58.1700 | Buy Now | |
DISTI #
553-KG3E825UD-ND
|
DigiKey | ON GLASS, ENCLOSED, 3 DB, 806 - Min Qty: 1 Lead time: 11 Weeks Container: Bag |
21 In Stock |
|
$56.6770 / $66.1900 | Buy Now | |
DISTI #
KG3E825UD
|
Avnet Americas | Whip Antenna 896MHz 5.14dBi Adhesive Mount - Bag (Alt: KG3E825UD) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$52.2246 / $59.3927 | Buy Now | |
DISTI #
673-KG3E825UD
|
Mouser Electronics | Antennas ONGLS ENC 3DB 806-896 MHZ NPB RoHS: Compliant | 0 |
|
$56.1100 / $60.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$52.5200 | Buy Now | ||
Onlinecomponents.com | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant |
15 In Stock |
|
$53.0900 / $72.1000 | Buy Now | ||
DISTI #
67181140
|
Verical | KG3E825UD Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 14 |
|
$72.8130 / $93.7300 | Buy Now | |
DISTI #
000000000006368397
|
Sager | Antennas On Glass, Enclosed, 3 dB, 806 - 896 MHz, 14 UD Min Qty: 1 | 0 |
|
$53.9000 / $57.6900 | Buy Now | |
Master Electronics | Vehicular Antenna: Single, 7/8/9 (LMR) RoHS: Compliant |
15 In Stock |
|
$53.0900 / $72.1000 | Buy Now |
CAD Models for KG3E825UD by Pulse Electronics Corporation
Part Data Attributes for KG3E825UD by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LARSEN ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|