Part Details for KG412A2XDA26X6 by APEM Inc
Overview of KG412A2XDA26X6 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KG412A2XDA26X6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7609
|
Newark | Rocker Switch, Dpst, 15A, 12Vdc, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Kg Series, Contact Current Ac Max:15A Rohs Compliant: Yes |Apem KG412A2XDA26X6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.6200 | Buy Now |
DISTI #
679-4045-ND
|
DigiKey | SWITCH ROCKER DPST 15A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$15.6375 / $24.7600 | Buy Now |
DISTI #
642-KG412A2XDA26X6
|
Mouser Electronics | Rocker Switches DPST 15A 12V On-Off LED Red 12V RoHS: Compliant | 0 |
|
$14.8700 / $23.7300 | Order Now |
DISTI #
70429025
|
RS | IP65 Illuminated Black DPST Rocker, On-Off,15 A@250 Vac +85C -40C 21.08mm 36.8mm | APEM Components KG412A2XDA26X6 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1600 / $25.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1600 / $25.0200 | Buy Now |