Part Details for KG412A2XEA26X3 by APEM Inc
Overview of KG412A2XEA26X3 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KG412A2XEA26X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2688
|
Newark | Switch, Rocker, Dpst, 15A, 250Vac, Black, Illumination:Illuminated, Contact Configuration:Dpst, Switch Operation:On-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel, Contact Current Max:15A, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem KG412A2XEA26X3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $25.7500 | Buy Now |
DISTI #
3937-KG412A2XEA26X3-679-ND
|
DigiKey | SWITCH ROCKER DPST 15A 12V Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
KG412A2XEA26X3-ND
|
DigiKey | SWITCH ROCKER DPST 15A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$17.2173 / $25.6900 | Buy Now |
DISTI #
642-KG412A2XEA26X3
|
Mouser Electronics | Rocker Switches DPST 15A 12V On-Off LED Green 12V RoHS: Compliant | 0 |
|
$17.2100 / $25.6900 | Order Now |
DISTI #
70429026
|
RS | IP65 Illuminated Black DPST Rocker, On-Off,15 A@250 Vac +85C -40C 21.08mm 36.8mm | APEM Components KG412A2XEA26X3 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6400 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles RoHS: Compliant |
36 In Stock |
|
$20.3000 / $41.2700 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles RoHS: Compliant |
36 In Stock |
|
$20.3000 / $41.2700 | Buy Now |