Part Details for KGC2BNB1BBB by ZF Electronic Systems Pleasant Prairie LLC
Overview of KGC2BNB1BBB by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGC2BNB1BBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 21A 250VAC 14VDC 100000Cycles RoHS: Compliant | 0 |
|
$3.8700 / $8.1100 | Buy Now |