Part Details for KGF1183 by LAPIS Semiconductor Co Ltd
Overview of KGF1183 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KGF1183
KGF1183 CAD Models
KGF1183 Part Data Attributes
|
KGF1183
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KGF1183
LAPIS Semiconductor Co Ltd
RF/Microwave Amplifier, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | TO-253 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 5.2 V | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |