There are no models available for this part yet.
Overview of KGJ-150 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGJ-150 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4268
|
Newark | Limtron Fuse 600V |Eaton Bussmann KGJ-150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.6000 / $427.0600 | Buy Now | |
DISTI #
KGJ-150-ND
|
DigiKey | FUSE LIMITRON 600V Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$396.2400 | Buy Now | |
DISTI #
71445959
|
RS | Fuse Fast Blow Round Body Screw Mount Threaded Termination 600VAC 150A | Bussmann by Eaton KGJ-150 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$386.8700 | RFQ | |
DISTI #
000000000002493580
|
Sager | Specialty Fuses LIMTRON FUSE 600V Min Qty: 10 | 0 |
|
$400.1900 | Buy Now |