Part Details for KGJ-E-60 by Eaton Corporation
Overview of KGJ-E-60 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for KGJ-E-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGJ-E-60
|
Avnet Americas | Fuse 60A 600V Fast 2-Pin Holder - Bulk (Alt: KGJ-E-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$348.1856 / $386.2684 | Buy Now |
DISTI #
504-KGJ-E-60
|
Mouser Electronics | Specialty Fuses 600V 60A Capacitor Fuse RoHS: Not Compliant | 0 |
|
$412.0800 | Order Now |
Part Details for KGJ-E-60
KGJ-E-60 CAD Models
KGJ-E-60 Part Data Attributes
|
KGJ-E-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KGJ-E-60
Eaton Corporation
Electric Fuse, Fast Blow, 60A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |