Part Details for KGK55CR73H472KV2B by Kyocera AVX Components
Overview of KGK55CR73H472KV2B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGK55CR73H472KV2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGK55CR73H472KV2BCT-ND
|
DigiKey | CAP CER 4700PF 250VAC X7R 2220 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$1.3133 / $3.1900 | Buy Now |
DISTI #
581-KGK55CR73H472KV2
|
Mouser Electronics | Safety Capacitors 4700pF 5Kv 2220 10% X7R X1/Y2 Flexiterm RoHS: Compliant | 3917 |
|
$1.7000 / $3.1200 | Buy Now |
DISTI #
V72:2272_28705818
|
Arrow Electronics | High Reliability Safety Multilayer Capacitor Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2412 Container: Cut Strips | Americas - 1000 |
|
$1.3110 / $3.0630 | Buy Now |
|
Future Electronics | X1/Y2, 2220, X7R, 472, K, 5KV, Anti-Arcing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.2900 | Buy Now |
DISTI #
KGK55CR73H472KV2B
|
TTI | Safety Capacitors 4700pF 5Kv 2220 10% X7R X1/Y2 Flexiterm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.6700 / $1.7700 | Buy Now |