Part Details for KGK58FR73H471KV2B by Kyocera AVX Components
Overview of KGK58FR73H471KV2B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGK58FR73H471KV2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGK58FR73H471KV2BCT-ND
|
DigiKey | CAP CER 470PF 250VAC X7R 2211 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.7223 / $1.9300 | Buy Now |
DISTI #
581-KGK58FR73H471KV2
|
Mouser Electronics | Safety Capacitors 470pF 5Kv 2211 10% X7R X1/Y2 Flexiterm RoHS: Compliant | 4000 |
|
$0.9200 / $1.8800 | Buy Now |
DISTI #
V72:2272_28705812
|
Arrow Electronics | High Reliability Safety Multilayer Capacitor Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2414 Container: Cut Strips | Americas - 1000 |
|
$0.9151 / $1.8407 | Buy Now |
|
Future Electronics | X1/Y2, 2211, X7R, 471, K, 5KV, A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
KGK58FR73H471KV2B
|
TTI | Safety Capacitors 470pF 5Kv 2211 10% X7R X1/Y2 Flexiterm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9200 / $0.9500 | Buy Now |