There are no models available for this part yet.
Overview of KGM05ACG1H2R7BH by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM05ACG1H2R7BH by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM05ACG1H2R7BHCT-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88546 In Stock |
|
$0.0275 / $0.2100 | Buy Now | |
DISTI #
KGM05ACG1H2R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R7BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM05ACG1H2R7BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R7BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 | Buy Now | |
DISTI #
581-KGM05ACG1H2R7BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0402 + /-.1pF RoHS: Compliant | 29150 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0038 | Buy Now | ||
DISTI #
04025A2R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H2R7BH NEW GLOBAL PN 50V 2.7pF A 581-KGM05ACG1H2R7BH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0050 | Buy Now | |
DISTI #
KGM05ACG1H2R7BH
|
TME | Capacitor: ceramic, MLCC, 2.7pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0051 | RFQ | |
DISTI #
KGM05ACG1H2R7BH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H2R7BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGM05ACG1H2R7BH by Kyocera AVX Components
Part Data Attributes for KGM05ACG1H2R7BH by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.7037%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
3.7037%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for KGM05ACG1H2R7BH
This table gives cross-reference parts and alternative options found for KGM05ACG1H2R7BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05ACG1H2R7BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A2R7BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R7BH vs 04025A2R7BA77A |
BC025A2R7BZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R7BH vs BC025A2R7BZB1SA1 |
C0402C0G500-2R7BGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGM05ACG1H2R7BH vs C0402C0G500-2R7BGR |
CE0402A-2R7-B050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | RCD Components Inc | KGM05ACG1H2R7BH vs CE0402A-2R7-B050GTS |
LD025A2R7BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R7BH vs LD025A2R7BAB2A |
MQ025A2R7BGB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R7BH vs MQ025A2R7BGB4A |
MA0402CG2R7B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, | MERITEK Electronics Corporation | KGM05ACG1H2R7BH vs MA0402CG2R7B500 |
0402N2R7B500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | KGM05ACG1H2R7BH vs 0402N2R7B500NW |
0402N2R7B500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | KGM05ACG1H2R7BH vs 0402N2R7B500DHW-HS |
BC025A2R7BZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGM05ACG1H2R7BH vs BC025A2R7BZB1AA3 |