Part Details for KGM05CR51C475MH by Kyocera AVX Components
Results Overview of KGM05CR51C475MH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KGM05CR51C475MH Information
KGM05CR51C475MH by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for KGM05CR51C475MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM05CR51C475MH
|
Avnet Americas | Cap Ceramic 4.7uF 16V X5R 20% SMD 0402 85?C T/R - Tape and Reel (Alt: KGM05CR51C475MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0316 | Buy Now |
DISTI #
KGM05CR51C475MH
|
Avnet Americas | Cap Ceramic 4.7uF 16V X5R 20% SMD 0402 85?C T/R - Tape and Reel (Alt: KGM05CR51C475MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0316 | Buy Now |
DISTI #
KGM05CR51C475MH
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0192 | RFQ |
DISTI #
KGM05CR51C475MH
|
Avnet Abacus | Cap Ceramic 47uF 16V X5R 20 SMD 0402 85C TR - Tape and Reel (Alt: KGM05CR51C475MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
KGM05CR51C475MH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 47 F 16 V 0402 1005 Metric 20 X5R - Tape and Reel (Alt: KGM05CR51C475MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM05CR51C475MH
KGM05CR51C475MH CAD Models
KGM05CR51C475MH Part Data Attributes
|
KGM05CR51C475MH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM05CR51C475MH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.7 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGM05CR51C475MH
This table gives cross-reference parts and alternative options found for KGM05CR51C475MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM05CR51C475MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0402X5R475M16TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | KGM05CR51C475MH vs NMC0402X5R475M16TRPF |
CL05A475MO5NUN8 | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KGM05CR51C475MH vs CL05A475MO5NUN8 |
CL05A475MO5NUND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KGM05CR51C475MH vs CL05A475MO5NUND |
CL05A475MO5NUNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KGM05CR51C475MH vs CL05A475MO5NUNP |
CL05A475MO5NUNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KGM05CR51C475MH vs CL05A475MO5NUNL |
GMC04X5R475M16NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | KGM05CR51C475MH vs GMC04X5R475M16NT |
0402YD475MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | KGM05CR51C475MH vs 0402YD475MAT4A |
CL05A475MO5NUNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KGM05CR51C475MH vs CL05A475MO5NUNB |
C0402X5R160-475MPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | KGM05CR51C475MH vs C0402X5R160-475MPBU |
CL05A475MO5NUNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | KGM05CR51C475MH vs CL05A475MO5NUNH |
KGM05CR51C475MH Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the KGM05CR51C475MH is 260°C for 10 seconds or less.
-
Yes, the KGM05CR51C475MH is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the KGM05CR51C475MH is 80% of the rated voltage, which is 4.76V in this case.
-
Yes, the KGM05CR51C475MH is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The KGM05CR51C475MH has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.