Part Details for KGM21AR51E684KU by Kyocera AVX Components
Overview of KGM21AR51E684KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21AR51E684KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21AR51E684KUCT-ND
|
DigiKey | CAP CER 0.68UF 25V X5R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10296 In Stock |
|
$0.1076 / $0.5600 | Buy Now |
DISTI #
KGM21AR51E684KU
|
Avnet Americas | Cap Ceramic 0.68uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: KGM21AR51E684KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM21AR51E684KU
|
Avnet Americas | Cap Ceramic 0.68uF 25V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: KGM21AR51E684KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
581-KGM21AR51E684KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .68uF X5R 0805 1 0% RoHS: Compliant | 0 |
|
$0.1050 / $0.1110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1013 | Buy Now |
Part Details for KGM21AR51E684KU
KGM21AR51E684KU CAD Models
KGM21AR51E684KU Part Data Attributes
|
KGM21AR51E684KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21AR51E684KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21AR51E684KU
This table gives cross-reference parts and alternative options found for KGM21AR51E684KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21AR51E684KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/684KX50805T13FF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51E684KU vs CMC-025/684KX50805T13FF |
GMC21X5R684K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | KGM21AR51E684KU vs GMC21X5R684K25NT |
CMC-025/684KX50805TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51E684KU vs CMC-025/684KX50805TF |
CMC-025/684KX50805WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51E684KU vs CMC-025/684KX50805WFF |
0805X5R684KW1AB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | American Technical Ceramics Corp | KGM21AR51E684KU vs 0805X5R684KW1AB |
CMC-025/684KX50805T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Tecate Group | KGM21AR51E684KU vs CMC-025/684KX50805T13F |
0805X5R684KT1SB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | American Technical Ceramics Corp | KGM21AR51E684KU vs 0805X5R684KT1SB |
0805X5R684KT1AB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0805, | American Technical Ceramics Corp | KGM21AR51E684KU vs 0805X5R684KT1AB |