Part Details for KGM21BCG1H2R7CT by Kyocera AVX Components
Overview of KGM21BCG1H2R7CT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM21BCG1H2R7CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM21BCG1H2R7CT-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7399 In Stock |
|
$0.0285 / $0.2100 | Buy Now |
DISTI #
KGM21BCG1H2R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H2R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
KGM21BCG1H2R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H2R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM21BCG1H2R7CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF C0G 0805 + /-.25pF RoHS: Compliant | 0 |
|
$0.0280 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0136 | Buy Now |
DISTI #
08055A2R7CAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H2R7CT NEW GLOBAL PN 50V 2.7pF A 581-KGM21BCG1H2R7CT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0287 / $0.0323 | Buy Now |
DISTI #
KGM21BCG1H2R7CT
|
TME | Capacitor: ceramic, MLCC, 2.7pF, 50V, C0G (NP0), ±0.25pF, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0154 | RFQ |
DISTI #
KGM21BCG1H2R7CT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, � 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H2R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM21BCG1H2R7CT
KGM21BCG1H2R7CT CAD Models
KGM21BCG1H2R7CT Part Data Attributes
|
KGM21BCG1H2R7CT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM21BCG1H2R7CT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KGM21BCG1H2R7CT
This table gives cross-reference parts and alternative options found for KGM21BCG1H2R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM21BCG1H2R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC055A2R7CZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZJ1AA0 |
BC055A2R7CZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZB3AA1 |
AU055A2R7CA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Kyocera AVX Components | KGM21BCG1H2R7CT vs AU055A2R7CA72A |
AU055A2R7CAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0805, | Kyocera AVX Components | KGM21BCG1H2R7CT vs AU055A2R7CAG9A |
BC055A2R7CZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZB9SA1 |
BC055A2R7CZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZJ9SA1 |
BC055A2R7CZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZT6SA1 |
BC055A2R7CZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZT9SA3 |
RF21N2R7C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | KGM21BCG1H2R7CT vs RF21N2R7C500CT |
BC055A2R7CZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KGM21BCG1H2R7CT vs BC055A2R7CZT9AA2 |