Part Details for KGM31BCG2A0R5BT by Kyocera AVX Components
Overview of KGM31BCG2A0R5BT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BCG2A0R5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A0R5BTCT-ND
|
DigiKey | CAP CER 0.5PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8182 In Stock |
|
$0.1547 / $0.7300 | Buy Now |
DISTI #
KGM31BCG2A0R5BT
|
Avnet Americas | Cap Ceramic 0.5pF 100V C0G 0.1pF SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG2A0R5BT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 | Buy Now |
DISTI #
KGM31BCG2A0R5BT
|
Avnet Americas | Cap Ceramic 0.5pF 100V C0G 0.1pF SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG2A0R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BCG2A0R5BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .5pF C0G 1206 + /-.1pF RoHS: Compliant | 0 |
|
$0.1850 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1475 | Buy Now |
DISTI #
KGM31BCG2A0R5BT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .5pF C0G 1206 + /-.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1830 | Buy Now |
Part Details for KGM31BCG2A0R5BT
KGM31BCG2A0R5BT CAD Models
KGM31BCG2A0R5BT Part Data Attributes
|
KGM31BCG2A0R5BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BCG2A0R5BT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BCG2A0R5BT
This table gives cross-reference parts and alternative options found for KGM31BCG2A0R5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A0R5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A0R5BZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZJ9SA0 |
BC061A0R5BZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZT6SA3 |
LD061AR50BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 1206, | Kyocera AVX Components | KGM31BCG2A0R5BT vs LD061AR50BAB7A |
BC061A0R5BZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZT9SA2 |
BC061A0R5BZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZB3AA2 |
LD061AR50BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs LD061AR50BAX4A |
BC061A0R5BZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZB6SA0 |
BC061A0R5BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZB1AA0 |
BC061A0R5BZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZJ1SA3 |
BC061A0R5BZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A0R5BT vs BC061A0R5BZJ6SA0 |