There are no models available for this part yet.
Overview of KGM31BCG2A2R7CT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM31BCG2A2R7CT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGM31BCG2A2R7CT-ND
|
DigiKey | CAP CER 2.7PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0488 / $0.3200 | Buy Now | |
DISTI #
KGM31BCG2A2R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 100 V, ± 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A2R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 | Buy Now | |
DISTI #
KGM31BCG2A2R7CT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 100 V, ± 0.25pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A2R7CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGM31BCG2A2R7CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.7pF C0G 1206 +/-.25pF RoHS: Compliant | 0 |
|
$0.0490 / $0.0540 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0475 | Buy Now |
CAD Models for KGM31BCG2A2R7CT by Kyocera AVX Components
Part Data Attributes for KGM31BCG2A2R7CT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.94 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
9.2593%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
9.2593%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KGM31BCG2A2R7CT
This table gives cross-reference parts and alternative options found for KGM31BCG2A2R7CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BCG2A2R7CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A2R7CZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A2R7CT vs BC061A2R7CZJ3AA2 |
BC061A2R7CZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A2R7CT vs BC061A2R7CZJ1AA0 |
LD061A2R7CAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A2R7CT vs LD061A2R7CAB2A |
BC061A2R7CZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A2R7CT vs BC061A2R7CZJ1SA2 |
CL31C2R7CCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A2R7CT vs CL31C2R7CCNP |
BC061A2R7CZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A2R7CT vs BC061A2R7CZB9AA2 |
BC061A2R7CZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BCG2A2R7CT vs BC061A2R7CZT9AA3 |
GRM3195C2A2R7CD01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | KGM31BCG2A2R7CT vs GRM3195C2A2R7CD01D |
CL31C2R7CCCGLNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A2R7CT vs CL31C2R7CCCGLNB |
CL31C2R7CCCGNNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 1206, | Samsung Electro-Mechanics | KGM31BCG2A2R7CT vs CL31C2R7CCCGNNB |