Part Details for KGM31BR71H392JT by Kyocera AVX Components
Overview of KGM31BR71H392JT by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31BR71H392JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31BR71H392JTTR-ND
|
DigiKey | CAP CER 3900PF 50V X7R 1206 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0591 | Buy Now |
DISTI #
KGM31BR71H392JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H392JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0381 | Buy Now |
DISTI #
KGM31BR71H392JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H392JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KGM31BR71H392JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 1206 5% RoHS: Compliant | 0 |
|
$0.0410 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0340 | Buy Now |
DISTI #
KGM31BR71H392JT
|
TME | Capacitor: ceramic, MLCC, 3.9nF, 50V, X7R, ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0283 | RFQ |
DISTI #
KGM31BR71H392JT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 50 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BR71H392JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31BR71H392JT
KGM31BR71H392JT CAD Models
KGM31BR71H392JT Part Data Attributes
|
KGM31BR71H392JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31BR71H392JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31BR71H392JT
This table gives cross-reference parts and alternative options found for KGM31BR71H392JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31BR71H392JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C392JZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H392JT vs BC065C392JZB3AA0 |
BC065C392JZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H392JT vs BC065C392JZJ1SA3 |
GMG31X7R392J50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | KGM31BR71H392JT vs GMG31X7R392J50NT-4 |
BC065C392JZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H392JT vs BC065C392JZT3SA0 |
CL31B392JBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Samsung Electro-Mechanics | KGM31BR71H392JT vs CL31B392JBNO |
1206B392J500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | PILKOR Electronics Co Ltd | KGM31BR71H392JT vs 1206B392J500P |
BC065C392JZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H392JT vs BC065C392JZB9SA0 |
BC065C392JZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H392JT vs BC065C392JZT1AA0 |
BC065C392JZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31BR71H392JT vs BC065C392JZJ3SA3 |
12065C392JAT2A | Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM31BR71H392JT vs 12065C392JAT2A |