Part Details for KGM32RR72D332JU by Kyocera AVX Components
Overview of KGM32RR72D332JU by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32RR72D332JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32RR72D332JUCT-ND
|
DigiKey | CAP CER 3300PF 200V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1690 In Stock |
|
$0.0650 / $0.4100 | Buy Now |
DISTI #
KGM32RR72D332JU
|
Avnet Americas | Cap Ceramic 0.0033uF 200V X7R 5% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32RR72D332JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32RR72D332JU
|
Avnet Americas | Cap Ceramic 0.0033uF 200V X7R 5% SMD 1210 125°C Paper T/R - Tape and Reel (Alt: KGM32RR72D332JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
12102C332JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF X7R 1210 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0225 | Buy Now |