Part Details for KGM43FCG3N561KV by Kyocera AVX Components
Overview of KGM43FCG3N561KV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM43FCG3N561KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM43FCG3N561KV
|
Avnet Americas | R102 HIGH VOLT - Tape and Reel (Alt: KGM43FCG3N561KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5524 | Buy Now |
DISTI #
581-KGM43FCG3N561KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 560pF C0G 1812 10% RoHS: Compliant | 0 |
|
$0.2570 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
1812SA561KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3N561KV NEW GLOBAL PN 1.5KV 560p A 581-KGM43FCG3N561KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for KGM43FCG3N561KV
KGM43FCG3N561KV CAD Models
KGM43FCG3N561KV Part Data Attributes
|
KGM43FCG3N561KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM43FCG3N561KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for KGM43FCG3N561KV
This table gives cross-reference parts and alternative options found for KGM43FCG3N561KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FCG3N561KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812SA561KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3N561KV vs 1812SA561KA11A |
1812SA561KAT3A | Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812 | Kyocera AVX Components | KGM43FCG3N561KV vs 1812SA561KAT3A |
VJ1812A561KBRAT4X | Capacitor, Ceramic, Chip, General Purpose, 560pF, 1500V, ±10%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | KGM43FCG3N561KV vs VJ1812A561KBRAT4X |
1812SA561KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3N561KV vs 1812SA561KA13A |
VJ1812A561KFRAR4X | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 1812, | Vishay Intertechnologies | KGM43FCG3N561KV vs VJ1812A561KFRAR4X |
1812SA561KAT1A | Capacitor, Ceramic, Chip, General Purpose, 560pF, 1500V, ±10%, C0G/NP0, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM43FCG3N561KV vs 1812SA561KAT1A |
1812SA561KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3N561KV vs 1812SA561KAT2A |
1812SA561KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | KGM43FCG3N561KV vs 1812SA561KAT4A |
VJ1812A561KBRAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | KGM43FCG3N561KV vs VJ1812A561KBRAT4X |