There are no models available for this part yet.
Overview of KGM43FR72D154MV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for KGM43FR72D154MV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM43FR72D154MV
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FR72D154MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3069 | Buy Now | |
DISTI #
581-KGM43FR72D154MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .15uF X7R 1812 20% RoHS: Compliant | 0 |
|
$0.3150 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now | ||
DISTI #
KGM43FR72D154MV
|
TME | Capacitor: ceramic, MLCC, 150nF, 200V, X7R, ±20%, SMD, 1812 Min Qty: 1000 | 0 |
|
$0.1880 | RFQ |
CAD Models for KGM43FR72D154MV by Kyocera AVX Components
Part Data Attributes for KGM43FR72D154MV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.21 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for KGM43FR72D154MV
This table gives cross-reference parts and alternative options found for KGM43FR72D154MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM43FR72D154MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMG43X7R154M200NT-1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Cal-Chip Electronics | KGM43FR72D154MV vs GMG43X7R154M200NT-1 |
CR1812X7R154MW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | Quantic UTC | KGM43FR72D154MV vs CR1812X7R154MW |
1812Y154MCFV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | SRT Micro Ceramique | KGM43FR72D154MV vs 1812Y154MCFV |
VJ1812Y154MFCAT2L | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.15 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | KGM43FR72D154MV vs VJ1812Y154MFCAT2L |
VJ1812Y154MFCAR5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.15 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | KGM43FR72D154MV vs VJ1812Y154MFCAR5H |
CR1812X7R154MST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | Quantic UTC | KGM43FR72D154MV vs CR1812X7R154MST |
1812Y154MCFB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | SRT Micro Ceramique | KGM43FR72D154MV vs 1812Y154MCFB |
1812Y154MCXV | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | SRT Micro Ceramique | KGM43FR72D154MV vs 1812Y154MCXV |
VJ1812Y154MBCAR5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.15 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | KGM43FR72D154MV vs VJ1812Y154MBCAR5H |
MC1812X7R154M201NB | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1812, | Metuchen Capacitors Inc | KGM43FR72D154MV vs MC1812X7R154M201NB |