Part Details for KGM44CR71H105MV by Kyocera AVX Components
Overview of KGM44CR71H105MV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM44CR71H105MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM44CR71H105MV
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 20% SMD 1825 125°C Embossed T/R - Tape and Reel (Alt: KGM44CR71H105MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM44CR71H105MV
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 20% SMD 1825 125°C Embossed T/R - Tape and Reel (Alt: KGM44CR71H105MV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6254 | Buy Now |
DISTI #
581-KGM44CR71H105MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1825 20% RoHS: Compliant | 0 |
|
$0.5650 / $1.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5120 | Buy Now |
DISTI #
KGM44CR71H105MV
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±20%, SMD, 1825 Min Qty: 1000 | 0 |
|
$0.3220 | RFQ |
Part Details for KGM44CR71H105MV
KGM44CR71H105MV CAD Models
KGM44CR71H105MV Part Data Attributes
|
KGM44CR71H105MV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44CR71H105MV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for KGM44CR71H105MV
This table gives cross-reference parts and alternative options found for KGM44CR71H105MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM44CR71H105MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y105MAFV | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, | SRT Micro Ceramique | KGM44CR71H105MV vs 1825Y105MAFV |
VJ1825Y105MLAAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, | Vishay Intertechnologies | KGM44CR71H105MV vs VJ1825Y105MLAAR2MP |
1825Y105MACB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, | SRT Micro Ceramique | KGM44CR71H105MV vs 1825Y105MACB |
VJ1825Y105MXAAW5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, | Vishay Intertechnologies | KGM44CR71H105MV vs VJ1825Y105MXAAW5G |
VJ1825Y105MNAAB5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, | Vishay Intertechnologies | KGM44CR71H105MV vs VJ1825Y105MNAAB5G |
VJ1825Y105MFAAW5G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1825, | Vishay Intertechnologies | KGM44CR71H105MV vs VJ1825Y105MFAAW5G |