Part Details for KGM44CR72J154KV by Kyocera AVX Components
Overview of KGM44CR72J154KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM44CR72J154KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM44CR72J154KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR72J154KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM44CR72J154KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR72J154KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5155 | Buy Now |
DISTI #
581-KGM44CR72J154KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .15uF X7R 1825 10% RoHS: Compliant | 0 |
|
$0.6080 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
1825CC154KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR72J154KV NEW GLOBAL PN 630V .15uF A 581-KGM44CR72J154KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 71500 In Stock |
|
$0.6080 | Buy Now |
DISTI #
KGM44CR72J154KV
|
TME | Capacitor: ceramic, MLCC, 150nF, 630V, X7R, ±10%, SMD, 1825 Min Qty: 1000 | 0 |
|
$0.5490 | RFQ |
DISTI #
KGM44CR72J154KV
|
Avnet Abacus | (Alt: KGM44CR72J154KV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM44CR72J154KV
KGM44CR72J154KV CAD Models
KGM44CR72J154KV Part Data Attributes
|
KGM44CR72J154KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44CR72J154KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for KGM44CR72J154KV
This table gives cross-reference parts and alternative options found for KGM44CR72J154KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM44CR72J154KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825CC154KAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 630V, ±10%, X7R, 1825 (4564 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KAT1A |
1825CC154KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KAZ4A |
1825CC154KA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KA11A |
1825CC154KA13A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KA13A |
1825CC154KA14A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KA14A |
1825CC154KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KAZ2A |
1825CC154KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44CR72J154KV vs 1825CC154KAT3A |