There are no models available for this part yet.
Overview of KGQ32DCG2D151FT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KGQ32DCG2D151FT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KGQ32DCG2D151FTCT-ND
|
DigiKey | CAP CER 150PF 200V NP0 1210 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9311 In Stock |
|
$0.2505 / $1.0400 | Buy Now | |
DISTI #
KGQ32DCG2D151FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2D151FT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2838 / $0.3089 | Buy Now | |
DISTI #
KGQ32DCG2D151FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 200 V, ± 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2D151FT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-KGQ32DCG2D151FT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150PF 200V 1% 1210 RoHS: Compliant | 0 |
|
$0.2550 / $0.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now | ||
DISTI #
12102U151FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ32DCG2D151FT NEW GLOBAL PN 200V 150pF A 581-KGQ32DCG2D151FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2370 / $0.2470 | Buy Now | |
DISTI #
KGQ32DCG2D151FT
|
TME | Capacitor: ceramic, MLCC, 150pF, 200V, C0G (NP0), ±1%, SMD, 1210 Min Qty: 30000 | 0 |
|
$0.2620 | RFQ | |
DISTI #
KGQ32DCG2D151FT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 200 V, � 1%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2D151FT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGQ32DCG2D151FT by Kyocera AVX Components
Part Data Attributes for KGQ32DCG2D151FT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.49 mm
|
Alternate Parts for KGQ32DCG2D151FT
This table gives cross-reference parts and alternative options found for KGQ32DCG2D151FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ32DCG2D151FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD102U151FAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGQ32DCG2D151FT vs LD102U151FAB4A |
12102U151FAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ32DCG2D151FT vs 12102U151FAT9A |
12102U151FAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ32DCG2D151FT vs 12102U151FAT2A |
LD102U151FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGQ32DCG2D151FT vs LD102U151FAB2A |