Part Details for KGS-MSTB 2 5/20 by Phoenix Contact
Overview of KGS-MSTB 2 5/20 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGS-MSTB 2 5/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 20 - dimension a: 100 mm - color: green RoHS: Compliant |
55 In Stock |
|
$10.4100 / $13.0300 | Buy Now |
|
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 20 - dimension a: 100 mm - color: green RoHS: Compliant |
55 In Stock |
|
$10.4100 / $13.0300 | Buy Now |