Part Details for KGS-MSTB 2 5/24 by Phoenix Contact
Overview of KGS-MSTB 2 5/24 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGS-MSTB 2 5/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 24 - dimension a: 120 mm - color: green RoHS: Compliant | 0 |
|
$11.7000 / $14.8600 | Buy Now |
|
Quest Components | 4 |
|
$18.6720 / $21.0060 | Buy Now | |
|
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 24 - dimension a: 120 mm - color: green RoHS: Compliant | 0 |
|
$11.7000 / $14.8600 | Buy Now |