There are no models available for this part yet.
Overview of KGS-PC 4/10-F by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGS-PC 4/10-F by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 78 mm - color: green RoHS: Compliant |
6 In Stock |
|
$12.9800 / $17.0600 | Buy Now | ||
Master Electronics | Cable housing - pitch: 0 mm - number of positions: 10 - dimension a: 78 mm - color: green RoHS: Compliant |
6 In Stock |
|
$12.9800 / $17.0600 | Buy Now |