Part Details for KH-1.27FH-1X16P-H4.3 by Shenzhen Kinghelm Elec
Overview of KH-1.27FH-1X16P-H4.3 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-1.27FH-1X16P-H4.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.27mm Plugin 1A 16P -40��~+105�� Straight 1x16P 4.3mm Top Square Holes Plugin,P=1.27mm Female Headers ROHS | 261 |
|
$0.1389 / $0.2321 | Buy Now |