Part Details for KH-1.27FH-2X10P-H4.3-SMT by Shenzhen Kinghelm Elec
Overview of KH-1.27FH-2X10P-H4.3-SMT by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-1.27FH-2X10P-H4.3-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.27mm 1.27mm 1A 20P -40+105 Brick nogging 2x10P 4.3mm Top Square Holes SMDP1.27mm Female Headers ROHS | 752 |
|
$0.0976 / $0.1861 | Buy Now |