Part Details for KH-1.27PH180-1X8P-L7.2 by Shenzhen Kinghelm Elec
Overview of KH-1.27PH180-1X8P-L7.2 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-1.27PH180-1X8P-L7.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A Direct Insert Policy 1mm 8P 3.9mm -40+105 2.3mm 1.27mm Single Row 1x8P PluginP1.27mm Pin Headers ROHS | 176 |
|
$0.0288 / $0.0555 | Buy Now |