There are no models available for this part yet.
Overview of KH-1.27PH90-1X4P-L10.5 by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KH-1.27PH90-1X4P-L10.5 by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1A Bend insert Policy 1mm 4P 4mm -40+105 1.27mm Single Row 1x4P Push-PullP1.27mm Pin Headers ROHS | 25 |
|
$0.0153 / $0.0307 | Buy Now |