Part Details for KH-15EDGRC-3.81-5PG by Shenzhen Kinghelm Elec
Overview of KH-15EDGRC-3.81-5PG by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-15EDGRC-3.81-5PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300V 8A 5 Bend -40+105 1 3.81mm Green Receptacle-Close Push-PullP3.81mm Pluggable System Terminal Block ROHS | 49 |
|
$0.0807 / $0.1566 | Buy Now |