Part Details for KH-AF90HSMT-10JB-H6.3 by Shenzhen Kinghelm Elec
Overview of KH-AF90HSMT-10JB-H6.3 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GQM2195G2E910JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
R5F10JBCGFP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging | |
R5F10JBCGNA#W0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging |
Price & Stock for KH-AF90HSMT-10JB-H6.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 1 Horizontal attachment 4P Female Type-A SMD USB Connectors ROHS | 30 |
|
$0.0222 / $0.0246 | Buy Now |