Part Details for KH-F400V-7P-5.08G by Shenzhen Kinghelm Elec
Overview of KH-F400V-7P-5.08G by Shenzhen Kinghelm Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-F400V-7P-5.08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 15A 7 Straight pin -40��~+105�� 1 5.08mm Green Board Edge/Receptacle-Open Plugin,P=5.08mm Pluggable System Terminal Block ROHS | 126 |
|
$0.1105 / $0.2209 | Buy Now |
|
LCSC | 300V 15A 7 Straight pin -40+105 1 5.08mm Green Board Edge/Receptacle-Open PluginP5.08mm Pluggable System Terminal Block ROHS | 126 |
|
$0.1128 / $0.2254 | Buy Now |