Part Details for KH-FFC-A0.5-10P-200MM by Shenzhen Kinghelm Elec
Overview of KH-FFC-A0.5-10P-200MM by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133304-001LF | Amphenol Communications Solutions | USB type A to Micro USB type B cable, Black color, 200mm length, Gold Flash plating | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM |
Price & Stock for KH-FFC-A0.5-10P-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 10P 0.5mm Same Side 20cm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 47 |
|
$0.0934 / $0.1103 | Buy Now |