Part Details for KH-FFC-A0.5-37P-100MM by Shenzhen Kinghelm Elec
Overview of KH-FFC-A0.5-37P-100MM by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70104001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Black | |
FLBC70105001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, White | |
FLBC70101001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Grey |
Price & Stock for KH-FFC-A0.5-37P-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 37P 0.5mm Same Side 100mm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 83 |
|
$0.0837 / $0.1740 | Buy Now |