Part Details for KH-FFC-A0.5-37P-150MM by Shenzhen Kinghelm Elec
Overview of KH-FFC-A0.5-37P-150MM by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF |
Price & Stock for KH-FFC-A0.5-37P-150MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 37P 0.5mm Same Side 150mm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 100 |
|
$0.0868 / $0.0963 | Buy Now |