Part Details for KH-FFC-V1.0-4P-200MM by Shenzhen Kinghelm Elec
Overview of KH-FFC-V1.0-4P-200MM by Shenzhen Kinghelm Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-FFC-V1.0-4P-200MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.3mm 4P 1mm Opposite Side 20cm P=1mm FFC/FPC Connect Cables ROHS | 102 |
|
$0.1089 / $0.2068 | Buy Now |
|
LCSC | 0.3mm 4P 1mm Opposite Side 20cm P1mm FFC Cable (Flexible Flat Cable) ROHS | 102 |
|
$0.1111 / $0.2110 | Buy Now |