Part Details for KH-FFC-V1.0-9P-100MM by Shenzhen Kinghelm Elec
Overview of KH-FFC-V1.0-9P-100MM by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-FFC-V1.0-9P-100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.3mm 9P 1mm Opposite Side 100mm P=1mm FFC/FPC Connect Cables ROHS | 125 |
|
$0.0587 / $0.1132 | Buy Now |