Part Details for KHA-206/5 by Omega Engineering
Overview of KHA-206/5 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHA-206/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9371
|
Newark | Flexible Heater, Polyimide, 60W, 115Vac, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:5W/Inâ², Power Rating:60W, Supply Voltage:115Vac, Operating Temperature Min:-57°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Omega KHA-206/5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4100 | Buy Now |
DISTI #
KHA-206/5
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHA-206/5) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$95.4082 | Buy Now |