KHAU-11A16-240
TE Connectivity
Description: E-M RELAY,2 FORM C,DPDT-CO,MBB,AC

Overview of KHAU-11A16-240 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KHAU-11A16-240 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   50
RFQ

CAD Models for KHAU-11A16-240 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHAU-11A16-240 by TE Connectivity

KHAU-11A16-240
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Breadth
21.8 mm
Body Height
32.54 mm
Body Length or Diameter
28.17 mm
Coil Operate Voltage(AC)
204 V
Coil Resistance
12000 Ω
Coil Voltage-Nom
240 V
Coil/Input Supply Type
AC
Contact Resistance
200 mΩ
End Contact Material
Silver
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
Number of Terminals
8
Operate Time
13 ms
Physical Dimension
28.17mm x 21.8mm x 32.54mm
Reference Standard
CSA; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Release Time
6 ms
Terminal Length
0.008001016002032004 inch
Termination Type
SOLDER
Want to compare parts?
  1. KHAU-11A16-240
    TE Connectivity
    E-M RELAY,2 FORM C,DPDT-CO,MBB,AC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHAU-11A16-240 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHAU-11A16-240 by TE Connectivity

Select Manufacturer
Which Manufacturer of KHAU-11A16-240 would you like to use for your alert(s)?
  • Please alert me when KHAU-11A16-240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHAU-11A16-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHAU-11A16-240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHAU-11A16-240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHAU-11A16-240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHAU-11A16-240 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: