Part Details for KHAU-11D11-12 by TE Connectivity
Overview of KHAU-11D11-12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KHAU-11D11-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB3114-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 12V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | General Purpose Power Relay Over 2A RoHS: Compliant |
50 In Stock |
|
$25.5300 / $122.5700 | Buy Now |
DISTI #
000000000000827248
|
Sager | General Purpose Relays DPDT 12VDC 3Amp Miniature Gen Purpos | 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Power Relay Over 2A RoHS: Compliant |
50 In Stock |
|
$25.5300 / $122.5700 | Buy Now |
Part Details for KHAU-11D11-12
KHAU-11D11-12 CAD Models
KHAU-11D11-12 Part Data Attributes
|
KHAU-11D11-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-11D11-12
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |