Part Details for KHAU-11D12-24 by TE Connectivity
Overview of KHAU-11D12-24 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-11D12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2626
|
Newark | Khau-11D12-24=Kh |Potter&brumfield Te Connectivity KHAU-11D12-24 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9000 | Buy Now |
DISTI #
PB1944-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 24V Min Qty: 350 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4508 | Buy Now |
DISTI #
655-KHAU-11D12-24
|
Mouser Electronics | General Purpose Relays DPDT 24VDC 5Amp RoHS: Compliant | 0 |
|
$44.9300 | Order Now |
DISTI #
71707559
|
RS | TE, IND Devices, Relay, KHAU-11D12-24=KH | TE Connectivity KHAU-11D12-24 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$37.4500 | RFQ |
|
Onlinecomponents.com | Power Relay 24VDC 5A DPDT(28.2x21.8x32.5)mm Socket RoHS: Compliant | Alternative Product Available |
|
$31.5900 / $88.4900 | Buy Now |
DISTI #
000000000002451039
|
Sager | General Purpose Relays DPDT 24VDC 5Amp Min Qty: 350 | 0 |
|
$32.9600 | Buy Now |
|
Master Electronics | Power Relay 24VDC 5A DPDT(28.2x21.8x32.5)mm Socket RoHS: Compliant | Alternative Product Available |
|
$31.5900 / $88.4900 | Buy Now |
|
Perfect Parts Corporation | 73 |
|
RFQ |
Part Details for KHAU-11D12-24
KHAU-11D12-24 CAD Models
KHAU-11D12-24 Part Data Attributes:
|
KHAU-11D12-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-11D12-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 850 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-11D12-24
This table gives cross-reference parts and alternative options found for KHAU-11D12-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-11D12-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-11D11M-24 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, Random, Socket Mount | TE Connectivity | KHAU-11D12-24 vs KHAU-11D11M-24 |