-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y5377
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D11-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$21.2300 / $26.7200 | Buy Now |
DISTI #
87F1112
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D11-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 779 |
|
$20.5800 / $26.0700 | Buy Now |
DISTI #
48M7130
|
Newark | Khau-17D11-24=Kh Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D11-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $21.9700 | Buy Now |
DISTI #
PB143-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
200 In Stock |
|
$16.1337 / $23.0500 | Buy Now |
DISTI #
4-1393122-4
|
Avnet Americas | Electromechanical Relay 4PDT 5A 24VDC 690Ohm Socket - Trays (Alt: 4-1393122-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$13.4638 / $16.2022 | Buy Now |
DISTI #
87F1112
|
Avnet Americas | Electromechanical Relay 4PDT 5A 24VDC 690Ohm Socket - Bulk (Alt: 87F1112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 779 Partner Stock |
|
$19.8400 / $23.9800 | Buy Now |
DISTI #
655-KHAU-17D11-24
|
Mouser Electronics | General Purpose Relays 4PDT SCKT MT 24VDC RoHS: Compliant | 318 |
|
$17.2800 / $23.0400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 2.5A 4PDT(28.2x21.8x32.5)mm Socket RoHS: Compliant |
63 In Stock 500 On Order |
|
$13.5400 / $22.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | RELAY GP 3A 4PDT 24VDC | 1 |
|
$16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KHAU-17D11-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D11-24
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 850 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
This table gives cross-reference parts and alternative options found for KHAU-17D11-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17D11-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17D11L-24 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D11-24 vs KHAU-17D11L-24 |
5-1393122-0 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KHAU-17D11-24 vs 5-1393122-0 |
5-1393122-2 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | KHAU-17D11-24 vs 5-1393122-2 |