Part Details for KHAU-17D11-6 by TE Connectivity
Overview of KHAU-17D11-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KHAU-17D11-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M9050
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:6Vdc, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D11-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$21.7300 / $26.5600 | Buy Now |
DISTI #
PB831-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 6V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
56 In Stock |
|
$16.2751 / $23.2500 | Buy Now |
DISTI #
16M9050
|
Avnet Americas | Electromechanical Relay 4PDT 5A 6VDC 40Ohm Socket - Bulk (Alt: 16M9050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 77 Partner Stock |
|
$20.7700 / $24.3000 | Buy Now |
DISTI #
4-1393122-7
|
Avnet Americas | Electromechanical Relay 4PDT 5A 6VDC 40Ohm Socket - Trays (Alt: 4-1393122-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 2 Days Container: Tray | 0 |
|
$13.5818 / $16.3442 | Buy Now |
DISTI #
655-KHAU-17D11-6
|
Mouser Electronics | General Purpose Relays 4PDT 3Amp Multiconta RoHS: Compliant | 56 |
|
$16.4500 / $20.8300 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 2.5A 4PDT(28.2x21.8x32)mm Socket RoHS: Compliant |
445 In Stock |
|
$15.4300 / $25.8200 | Buy Now |
|
Quest Components | 8 |
|
$7.6950 / $10.2600 | Buy Now | |
|
Quest Components | 4 |
|
$24.8160 | Buy Now | |
DISTI #
4-1393122-7
|
TTI | General Purpose Relays KHAU-17D11-6 Min Qty: 250 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$16.8800 | Buy Now |
DISTI #
AMP4-1393122-7
|
Interstate Connecting Components | KHAU-17D11-6=KH | 0 |
|
$17.7583 / $19.1243 | Buy Now |
Part Details for KHAU-17D11-6
KHAU-17D11-6 CAD Models
KHAU-17D11-6 Part Data Attributes
|
KHAU-17D11-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D11-6
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.15A (COIL), 6VDC (COIL), 900mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |