Part Details for KHAU-17D16-24 by TE Connectivity
Overview of KHAU-17D16-24 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-17D16-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M9053
|
Newark | Relay, 4Pdt, 120Vac, 30Vdc, 1A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:1A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17D16-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$43.0800 | Buy Now |
DISTI #
PB603-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 1A 24V Min Qty: 1 Lead time: 51 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.5920 / $53.7300 | Buy Now |
DISTI #
16M9053
|
Avnet Americas | Electromechanical Relay 4PDT 1A 24VDC 690Ohm Socket - Bulk (Alt: 16M9053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 178 Partner Stock |
|
$43.3600 / $48.8000 | Buy Now |
DISTI #
7-1393122-1
|
Avnet Americas | Electromechanical Relay 4PDT 1A 24VDC 690Ohm Socket - Trays (Alt: 7-1393122-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 49 Weeks, 0 Days Container: Tray | 0 |
|
$33.0400 / $39.7600 | Buy Now |
DISTI #
655-KHAU-17D16-24
|
Mouser Electronics | General Purpose Relays 4PDT SKT MT 24 VDC RoHS: Compliant | 39 |
|
$42.4100 / $53.7200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A 4PDT(28.2x21.8x32.5)mm Socket RoHS: Compliant |
693 On Order |
|
$36.2500 / $49.9000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
7-1393122-1
|
TTI | Circuit Breakers KHAU-17D16-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$46.6700 | Buy Now |
DISTI #
AMP7-1393122-1
|
Interstate Connecting Components | KHAU-17D16-24=KH | 0 |
|
$43.2000 / $46.5232 | Buy Now |
DISTI #
000000000000048682
|
Sager | General Purpose Relays 4PDT SKT MT 24 VDC Min Qty: 1 | 0 |
|
$36.1300 / $40.0000 | Buy Now |
Part Details for KHAU-17D16-24
KHAU-17D16-24 CAD Models
KHAU-17D16-24 Part Data Attributes:
|
KHAU-17D16-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D16-24
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 24VDC (COIL), 900mW (COIL), 1A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 850 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.17mm x 21.82mm x 32.54mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17D16-24
This table gives cross-reference parts and alternative options found for KHAU-17D16-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17D16-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17D11-5 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.18A (Coil), 5VDC (Coil), 800mW (Coil), 2.5A (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D16-24 vs KHAU-17D11-5 |
KHAU-17D11B-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KHAU-17D16-24 vs KHAU-17D11B-24 |
KHAU-17D11L-48 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.02A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D16-24 vs KHAU-17D11L-48 |
KHAU-17D11L-12 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.08A (COIL), 12VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D16-24 vs KHAU-17D11L-12 |
KHAU-17D12L-12 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D16-24 vs KHAU-17D12L-12 |
KHAU-17D11N-110 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D16-24 vs KHAU-17D11N-110 |
KHAU-17D16B-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 24VDC (COIL), 900mW (COIL), 1A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KHAU-17D16-24 vs KHAU-17D16B-24 |
KHAU-17D18L-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.04A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D16-24 vs KHAU-17D18L-24 |