Part Details for KHAU-17D18-110 by TE Connectivity
Overview of KHAU-17D18-110 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHAU-17D18-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7148
|
Newark | Khau-17D18-110=Kh |Potter&brumfield Te Connectivity KHAU-17D18-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9500 / $47.0700 | Buy Now |
DISTI #
2266-KHAU-17D18-110-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 110V Min Qty: 3 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
89 In Stock |
|
$31.3500 / $33.8700 | Buy Now |
DISTI #
PB3171-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 110V Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
655-KHAU-17D18-110
|
Mouser Electronics | Industrial Relays Relay 4PDT 3A 110VDC 11KOhm Socket RoHS: Compliant | 0 |
|
$31.3500 | Order Now |
|
Onlinecomponents.com | General Purpose Power Relay Over 2A RoHS: Compliant |
89 Partner Stock |
|
$30.3500 / $120.9500 | Buy Now |
DISTI #
16505302
|
Verical | Power Relay 110VDC 5A 4PDT(28.17x21.82x32.54)mm Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 89 |
|
$29.4000 / $31.7600 | Buy Now |
DISTI #
000000000002451058
|
Sager | Industrial Relays Relay 4PDT 3A 110VDC 11KOhm Socket | 0 |
|
Buy Now | |
DISTI #
C1S757100085993
|
Chip1Stop | Electromechanical Relay 4PDT 5A 110VDC 11KOhm Socket RoHS: Compliant | 89 |
|
$31.2000 / $36.2000 | Buy Now |
|
Master Electronics | General Purpose Power Relay Over 2A RoHS: Compliant |
89 Partner Stock |
|
$30.3500 / $120.9500 | Buy Now |
Part Details for KHAU-17D18-110
KHAU-17D18-110 CAD Models
KHAU-17D18-110 Part Data Attributes
|
KHAU-17D18-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D18-110
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.008A (COIL), 110VDC (COIL), 900mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1100 mW | |
Coil Resistance | 11000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17D18-110
This table gives cross-reference parts and alternative options found for KHAU-17D18-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17D18-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-17D11L-12 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.08A (COIL), 12VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D18-110 vs KHAU-17D11L-12 |
KHAU-17D16B-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 24VDC (COIL), 900mW (COIL), 1A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | TE Connectivity | KHAU-17D18-110 vs KHAU-17D16B-24 |
KHAU-17D11M-24 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D18-110 vs KHAU-17D11M-24 |
KHAU-17D11N-110 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | TE Connectivity | KHAU-17D18-110 vs KHAU-17D11N-110 |
KHAU-17D12L-12 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D18-110 vs KHAU-17D12L-12 |
KHAU-17D18L-48 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.02A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D18-110 vs KHAU-17D18L-48 |
KHAU-17D18L-24 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.04A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-17D18-110 vs KHAU-17D18L-24 |